Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part No70848Copy
Newark Part No.50AJ9448
Product RangePolyTerra Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70848Copy
Newark Part No.50AJ9448
Product RangePolyTerra Series
Technical Datasheet
Diameter1.75mm
Filament ColourOrange
Filament MaterialPLA (Polylactide)
Melting Temperature Min162.6°C
Melting Temperature Max-
Filament Weight1kg
Product RangePolyTerra Series
SVHCTo Be Advised
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
-
Product Range
PolyTerra Series
Filament Colour
Orange
Melting Temperature Min
162.6°C
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
