Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPD02005Copy
Newark Part No.75AJ2491
Product RangePolyFlex Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD02005Copy
Newark Part No.75AJ2491
Product RangePolyFlex Series
Diameter1.75mm
Filament ColourTeal
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolyFlex Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolyFlex Series
Filament Colour
Teal
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
