Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part No70820Copy
Newark Part No.50AJ9434
Product RangePolymaker PolyTerra PLA
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70820Copy
Newark Part No.50AJ9434
Product RangePolymaker PolyTerra PLA
Diameter1.75mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangePolymaker PolyTerra PLA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Polymaker PolyTerra PLA
Filament Colour
Black
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
