Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPG05002
Newark Part No.42AH0106
Product RangePolyMide Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPG05002
Newark Part No.42AH0106
Product RangePolyMide Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialCopolymer, Nylon 6/6.6 (Polyamide 6/6.6)
Melting Temperature Min135°C
Melting Temperature Max210°C
Filament Weight750g
Product RangePolyMide Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
2.85mm
Filament Material
Copolymer, Nylon 6/6.6 (Polyamide 6/6.6)
Melting Temperature Max
210°C
Product Range
PolyMide Series
Filament Colour
Black
Melting Temperature Min
135°C
Filament Weight
750g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate