Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD03001
Newark Part No.50AJ9426
Product RangePolyFlex Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD03001
Newark Part No.50AJ9426
Product RangePolyFlex Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight-
Product RangePolyFlex Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolyFlex Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate