Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70257Copy
Newark Part No.75AJ2451
Diameter2.85mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight1kg
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Melting Temperature Max
-
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
1kg
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
