Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPCI9656-BA66BI GCopy
Newark Part No.51AK9230
Your Part Number
No Longer Available
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoPCI9656-BA66BI GCopy
Newark Part No.51AK9230
PCI IC TypeI/O Accelerator
PCI Express Base SpecPCI 2.1, PCI 2.2
IC Case / PackageBGA
No. of Pins272Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
PCI IC Type
I/O Accelerator
IC Case / Package
BGA
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
PCI Express Base Spec
PCI 2.1, PCI 2.2
No. of Pins
272Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
