Print Page
29903100
LED Strip, 6.2 ", 18 LEDs, 5 VDC, 9 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29903100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC7441
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29903100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC7441
Light Strip Length6.2"
No. of LEDs18LEDs
Illumination Color-
Input Voltage5VDC
Input Power9W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
6.2"
Illumination Color
-
Input Power
9W
Product Range
-
No. of LEDs
18LEDs
Input Voltage
5VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate