Print Page
29901800
LED Strip, 22 ", 5 LEDs, 12 VDC, 5 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC7436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.950 |
Price for:Each
Minimum: 100
Multiple: 100
$1,795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC7436
Light Strip Length22"
No. of LEDs5LEDs
Illumination Color-
Input Voltage12VDC
Input Power5W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
22"
Illumination Color
-
Input Power
5W
Product Range
-
No. of LEDs
5LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate