Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.710 |
Price for:Each
Minimum: 1
Multiple: 1
$70.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No406Copy
Newark Part No.95C0514
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial13.5"
External Height - Metric342.9mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial4.38"
External Depth - Metric111.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
13.5"
External Width - Imperial
10"
External Depth - Imperial
4.38"
Product Range
-
Case Color
Black
External Height - Metric
342.9mm
External Width - Metric
254mm
External Depth - Metric
111.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
