Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No206Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H1407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.300 |
Price for:Each
Minimum: 1
Multiple: 1
$32.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No206Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H1407
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial7"
External Width - Metric177.8mm
External Depth - Imperial2.38"
External Depth - Metric60.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
10.5"
External Width - Imperial
7"
External Depth - Imperial
2.38"
Product Range
-
Case Color
Black
External Height - Metric
266.7mm
External Width - Metric
177.8mm
External Depth - Metric
60.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
