Print Page
705WH-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No705WH-1Copy
Newark Part No.80R7444
Product RangeEZ-SnapJack Series
Your Part Number
No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No705WH-1Copy
Newark Part No.80R7444
Product RangeEZ-SnapJack Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeEZ-SnapJack Series
SVHCTo Be Advised
Product Overview
Much like the EZ-RJ45 connectors, these keystone jacks are incredibly easy to install, and are a perfect match to the AdaptiplateT keystone wall plates. Simple self-terminating two-piece design requires no punch-down tool, just strip the jacket, put the conductors through the removable color coded wire guide, trim any excess, insert the wire guide into the jack, and snap it together.
- Color: White
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Product Range
EZ-SnapJack Series
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate