Print Page
202044J
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cat6, Cat6a, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 202044JCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 57AC8318 |
| Product Range | ezEX-RJ45 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$82.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 202044JCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 57AC8318 |
| Product Range | ezEX-RJ45 Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e, Cat6, Cat6a |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | ezEX-RJ45 Series |
| SVHC | To Be Advised |
Product Overview
ezEX™ 44 Connectors - Jar of 100
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5e, Cat6, Cat6a |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | ezEX-RJ45 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |