Print Page
19501
Hook & Loop Fastener, 5 ", 127 mm, Rubber
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No19501
Newark Part No.54X8527
Product RangeBongoTies Series
Your Part Number
No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No19501
Newark Part No.54X8527
Product RangeBongoTies Series
Fastener Length - Imperial5"
Fastener Length - Metric127mm
Fastener Width - Imperial-
Fastener Width - Metric-
Fastener Colour-
Fastener MaterialRubber
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeBongoTies Series
SVHCTo Be Advised
Product Overview
Handy ties for cables and other unruly items, BongoTies have unlimited uses. Simple, durable and made of high-quality, heavy gauge natural rubber and bamboo. The patented design allows for quick, secure, button-type fastening. Wrap a BongoTie around twice for small jobs or attach several ties together to secure large bundles. So simple, yet so effective!
- Easy to apply - Easy to remove
- Sturdy, professional quality
- Patented button-type design for a positive secure closure
- Economical and lightweight
- Versatile - stretches to approx. 24”
- Made entirely of environmentally friendly materials- heavy gauge, natural rubber and bamboo
- Bag of 10"
Technical Specifications
Fastener Length - Imperial
5"
Fastener Width - Imperial
-
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
127mm
Fastener Width - Metric
-
Fastener Material
Rubber
Minimum Loop Tensile Strength
-
Product Range
BongoTies Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate