Print Page
16220C
Crimp Tool, Hand, RG6 Quad, RG6, RG59, RGB/Mini 59 23, 24, 25 AWG Cable
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No16220C
Newark Part No.13T6701
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCTo Be Advised
Product Overview
This compression tool easily terminates F, BNC and RCA connectors with a single tool, without switching adapters. The SealSmart II makes fast and reliable terminations making it great for use with CCTV, satellite, CATV, residential and commercial applications. This tool can be used on RG6 Quad, RG6, RG59, RGB/Mini 59, 23, 24 and 25 AWG cable.
- Compact and lightweight design
- Universal head works with all standard compression connectors
- Works with right-angle and RGB mini connectors
- Quickly and easily adjust crimp height
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RG6 Quad, RG6, RG59, RGB/Mini 59 23, 24, 25 AWG Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate