Print Page
15001C
Wire Stripper, High Carbon Steel, 24AWG - 10AWG
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No15001CCopy
Newark Part No.80R4638
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Designed with a precision-ground "V" notch blade for superior stripping results on various types of wire jacket insulations
- Spring loaded with locking latch
- Looping holes for solid wire
- Adjustable blade easily strips and cuts 10-24 AWG wire
- Black oxide coating
- High carbon steel
- Vinyl cushion grips provide excellent comfort
- Mfr# 15001
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
-
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate