Print Page
106187C
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No106187CCopy
Newark Part No.26Y8440
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
This 2 piece system makes terminating CAT6 quick & easy. The staggered loading bar acts as the stopping point for pair separation and maintains wiring configuration. Simply flush cut the conductors and slide assembly into the connector and terminate.
- Eight conductor mod plug with loading bar
- Liner Bar Part No. : 1041
- For conductors with an O. D. Range of. 040" - 0. 44" (1. 02/1. 12mm)
- Uses 0. 30mm (. 012") Contact
- 3 prong contact for solid conductors only
- Max cable jacket O. D. ,. 280" / 7. 1mm
- RoHS & UL Compliant
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate