Print Page
106162C
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No106162CCopy
Newark Part No.26Y8437
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
Built with a hi-lo stagger design to isolate each conductor at the point of termination making the end result a performance beyond enhanced Cat5e. The internal channels make it a quick & easy prep for termination without using any extra pieces!
- 25 Pack
- Enhanced Performance
- For round solid wire
- 3 prong contact design
- UL rated, RoHS
- FCC compliant
- Gold plated contacts, 50u
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Gender
Plug
LAN Category
Cat5e
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate