Print Page
10517C
Scissors, Electricians, 19 AWG - 23AWG, Chrome Plated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No10517C
Newark Part No.26W5966
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No10517C
Newark Part No.26W5966
Technical Datasheet
Blade Length - Metric-
Scissor TypeElectrician
Overall Length - Metric127mm
Blade Length - Imperial-
Overall Length - Imperial5"
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
These scissors feature a smooth cutting action and scissor run design ideal for cutting Kevlarr, foil and wire. Cuts solid wire up to 16AWG and stranded wire up to 12AWG.
- Stripping notches for 19 and 23AWG wire
- Full serrated bottom blade for non-slip cutting
- Scraper and file on backside of blades
- Inside blade is chrome plated for rust protection
- Easily re-sharpens and holds cutting edge
- Screw allows for easy adjustment
Technical Specifications
Blade Length - Metric
-
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
-
Scissor Type
Electrician
Blade Length - Imperial
-
Handle Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate