Print Page
105 004
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No105 004
Newark Part No.61J0642
Product RangeEZ-RJ45 Series
Also Known As105004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No105 004
Newark Part No.61J0642
Product RangeEZ-RJ45 Series
Also Known As105004
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeEZ-RJ45 Series
SVHCTo Be Advised
Product Overview
EZ-RJ45 Cat 6 + Connectors The EZ-RJ45 Cat 6+ Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Includes 500 Connectors, No strain relief
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
LEDs
Without LED
Product Range
EZ-RJ45 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate