Print Page
10200C
Cable Management Tool, Cable Tie Gun
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 10200CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 26Y8430 |
| Your Part Number |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$46.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 10200CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 26Y8430 |
| Accessory Type | Cable Tie Gun |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This Heavy Duty Cable Tie Gun is the professional's choice! All steel construction for durability and long life. Features an adjustable tension wheel with automatic cut-off.
- Automatically trims cable ties flush, eliminating dangerous sharp edges on cable ties.
- Use with standard and heavy duty cable ties.
- Maximum capacity of . 250” width.
- Tension adjustment wheel in handle.
Technical Specifications
| Accessory Type | Cable Tie Gun |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |