100036C
Connector Accessory, Strain Relief Boot, Platinum Tools EZ-RJ45 Series RJ45 Modular Connectors

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100036CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 11AC2594 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100036CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 11AC2594 |
| Accessory Type | Strain Relief Boot |
| For Use With | Platinum Tools EZ-RJ45 Series RJ45 Modular Connectors |
| No. of Positions | 8Positions |
| Strain Relief Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The innovative Snag Proof Strain Relief is designed specifically to be crimped with the EZ-RJ45® plugs. Two Patent Pending versions are offered for both the Cat5/5e and the Cat6 plugs. The primary strain relief of the plug locks the snag proof strain relief in place so they will not pull off, creating one, integral assembly. Once crimped, this design allows the plug's primary strain relief to relax slightly, preventing the cable pairs from being over compressed. This decrease in stress contributes to achieving peak performance. The tab on the strain relief is designed to extend over the plug's locking tab, making it snag proof when administering patch cords.
- 50 Pack - Clamshell
- Maintain bend radiuses required for standards compliance.
- Prolong patch cord life
- Terminations have a professional finished look
- No more snags or hang ups, causing tangled messes
- Easier to unlock the connector when unplugging from jack/port
- Made in the USA
- UL and RoHS compliant
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | 8Positions |
| Product Range | - |
| For Use With | Platinum Tools EZ-RJ45 Series RJ45 Modular Connectors |
|---|---|
| Strain Relief Material | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |