Print Page
100029C
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cat6, Cat6a, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100029CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 31AC4447 |
| Product Range | ezEX-RJ45 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.650 |
Price for:Each
Minimum: 1
Multiple: 1
$50.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100029CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 31AC4447 |
| Product Range | ezEX-RJ45 Series |
| Technical Datasheet | |
| Connector Type | RJ45 |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| Gender | Plug(View Associated Connectors) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e, Cat6, Cat6a |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Contact Termination Type | Crimp |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | ezEX-RJ45 Series |
| SVHC | To Be Advised |
Product Overview
ezEX™ 48 Connectors - Pack of 50
Technical Specifications
| Connector Type | RJ45 |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | ezEX-RJ45 Series |
| Modular Connector Type | RJ45 Plug |
|---|---|
| Gender | Plug |
| LAN Category | Cat5e, Cat6, Cat6a |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |