Print Page
100026C
Modular Connector, EZ-RJ12/11, RJ11 Plug, 1 x 1 (Port), 6P6C, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100026CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12T9778 |
| Product Range | EZ-RJ45 Series |
| Also Known As | 100026C |
| Your Part Number |
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.690 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 100026CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12T9778 |
| Product Range | EZ-RJ45 Series |
| Also Known As | 100026C |
| Connector Type | RJ11 |
| Modular Connector Type | RJ11 Plug |
| Gender | Plug(View Associated Connectors) |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| No. of Contacts | 6Contacts |
| No. of Positions | 6Positions |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| No. of Ports | 1Ports |
| Contact Termination Type | Crimp |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | EZ-RJ45 Series |
| SVHC | To Be Advised |
Product Overview
The 100 026C is an EZ-RJ12/11 Connector for use in telephone and security installations. The new patented EZ-RJ12/11 connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order prior to termination. Use the EZ-RJPRO HD™ crimp tool (P/N 100054) for single cycle crimping and trimming of the excess wire.
- Faster, easier terminations with reduced scrap
- For specialized telephone installations & communications equipment
- For applications requiring custom/specific wire configurations
- Works with solid or stranded wire
Applications
Communications & Networking, Security, Telecommunications
Technical Specifications
| Connector Type | RJ11 |
|---|---|
| Gender | Plug |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| No. of Positions | 6Positions |
| IP Rating | - |
| Connector Orientation | Vertical |
| Contact Termination Type | Crimp |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
| Modular Connector Type | RJ11 Plug |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Contacts | 6Contacts |
| LAN Category | - |
| Connector Mounting | Cable Mount |
| No. of Ports | 1Ports |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | EZ-RJ45 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |