Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM122Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK4609 |
| Product Range | Raspberry Pi Touchscreen |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.110 |
| 5+ | $20.790 |
| 10+ | $19.910 |
| 25+ | $19.120 |
| 50+ | $18.170 |
| 100+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM122Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK4609 |
| Product Range | Raspberry Pi Touchscreen |
| Screen & Display Type | 7" Touchscreen Display |
| External Height | 110mm |
| For Use With | 7" Raspberry Pi Touchscreen |
| Product Range | Raspberry Pi Touchscreen |
| External Width | 193mm |
| External Depth | 9mm |
| Enclosure Material | Perspex |
| Body Color | Black |
Technical Specifications
| Screen & Display Type | 7" Touchscreen Display |
|---|---|
| For Use With | 7" Raspberry Pi Touchscreen |
| External Width | 193mm |
| Enclosure Material | Perspex |
| External Height | 110mm |
|---|---|
| Product Range | Raspberry Pi Touchscreen |
| External Depth | 9mm |
| Body Color | Black |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
