Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.240 |
| 10+ | $30.730 |
| 150+ | $28.240 |
Product Information
Product Overview
The PiFace Control and Display 2 is an add on board for Raspberry Pi. This board includes a character display, buttons and knobs to allow for interfacing with the single board computer without the use of a monitor, keyboard and mouse. It saves space and power by removing the need for a monitor, providing a user interface. Display status information, messages, menus and controls Pi with an IR remote control or onboard buttons. Ideal for using in XBMC media servers, Internet radios or in user's own Raspberry Pi applications. The PiFace Control and Display 2 software also allows for the easy creation of user's own bitmap icons and it is customisable for any user applications.
- 16 character by 2 line alphanumeric display
- User definable custom characters
- LED display backlight
- IR receiver for infrared remote control
- Three position navigation switch
- Five tactile switches
- Quick and easy menu building Python libraries provided
Applications
Imaging, Video & Vision
Technical Specifications
Microchip
-
Displays
MCP23S17
Control Plug & Play Board with Display
-
Compatible with Raspberry Pi A+, 2B, 3B/3B+, 4B
-
BCM2xxx
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate

