Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 500 MHZ 10:1 3.5MM PASSICopy
Newark Part No.04AM0437
Product RangePicoScope 3000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.000 |
Price for:Each
Minimum: 1
Multiple: 1
$269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 500 MHZ 10:1 3.5MM PASSICopy
Newark Part No.04AM0437
Product RangePicoScope 3000E Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithPico Technology PicoScope 3418E USB Powered PC Oscilloscope
Product RangePicoScope 3000E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA562 is a passive switchable oscilloscope probe. This convenient dual-pack is a high-performance oscilloscope probe with a 10:1 attenuation ratio and a 500 MHz bandwidth. This compact probe is ideal for both field service and development environments, offering excellent visibility on dense SMT circuits due to their slim 3.5 mm tip housing diameter.
- High voltage rating 300 V CAT II for safe operation in various environments
- Low input capacitance of only 9pF minimizes loading on the signal source for fast rise time signals
- Reduced inductance short ground leads minimize inductance & resonances for improved signal fidelity
- Spring-loaded tips ensures secure connection to test points
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
Pico Technology PicoScope 3418E USB Powered PC Oscilloscope
SVHC
No SVHC (04-Feb-2026)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PicoScope 3000E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
