Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA328 UNSHROUDED 4 MM SPRUNG H
Newark Part No.12AC7143
Also Known AsTA328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA328 UNSHROUDED 4 MM SPRUNG H
Newark Part No.12AC7143
Also Known AsTA328
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithPico Technology 0.1" Pitch Terminals & Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TA328 from Pico Technology is a sprung hook probe with an unshrouded 4 banana (4mm) connector, ideal for accessing standard 0.1" pitch electrical terminals and pins.
- Red colour unshrouded 4mm sprung hook
Technical Specifications
Test Probe Type
Hook
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Pico Technology 0.1" Pitch Terminals & Pins
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
