Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS011 PSUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y7007
Also Known AsPS011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.000 |
Price for:Each
Minimum: 1
Multiple: 1
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS011 PSUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77Y7007
Also Known AsPS011
Accessory TypeAC Power Adaptor
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PS011 PSU is a replacement AC power adaptor. Suitable for use the PicoScope 3000A/B/D, 4444 and 5000A/B series oscilloscopes requiring 5V DC power.
- Input voltage range from 90V AC to 264V AC 50/60 Hz
- Maximum input current is 600mA RMS
- Nominal load current is 3A
- Nominal load power is 15W
- Line regulation is ±1%, maximum ripple and noise is less than 150mVp-p
- Straight 2.1mm x 5.5mm x 12mm center positive DC connector
- Operating temperature range from 0°C to 40°C
- UL/CUL, GS and CE safety approved
Technical Specifications
Accessory Type
AC Power Adaptor
Product Range
-
For Use With
Pico Technology 3000A/B/D, 4444, 5000A/B Series Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
