| Quantity | Price |
|---|---|
| 1+ | $1,295.000 |
Product Information
Product Overview
PQ217 is a probe holder and PCB holder kit. It is a valuable accessory for any BNC-input oscilloscope up to 500MHz bandwidth. It has been designed exclusively for use with the range of 2.5mm probes from Pico, of which four P2056 500MHz probes are included in this kit. Also included in the kit is an A4-sized (about 9" x 11") steel base plate, four PCB holders, four probe holders, and eight colored elastic cable ties. The kit is ideal for making hands-free measurements, for PCB inspection, and even as a soldering station. The base plate provides a secure footing for your probe positioning system. It's mirror finished, allowing you to see the underside of the PCB to view any status LEDs during test.
Contents
4 x PCB holders, 1 x base plate (210 x 297mm), 1 x insulation washers(set of 10), 4 x 2.5mm probe holder, 1 x cable holder set (channels A-D), 1 x cable holder set (channels E-H), 4 x P2056 500MHz 10:1 passive probe.
Technical Specifications
4x PCB holder w/Probes, Base Plate, Set of Insulation Washers, Set of Cable Holders Channels A-D/E-H
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate