Product Information
Product Overview
The PICOSCOPE EDUCATIONAL KIT is a PicoScope Education Kit (PP471) with PC oscilloscope experiments for secondary schools, colleges and universities. The speed of sound experiment uses two microphones to measure the speed of sound. The Faraday's Law experiment demonstrates that the EMF induced in a conductor linked by a changing magnetic flux is proportional to the rate of change of the flux. The AC dynamo experiment builds on the results of the Faraday's Law experiment. Repeated pulses of EMF are induced in a coil by a rotating magnet, resulting in an AC voltage output. Additional experiments such as measuring the value of a capacitor, serial data, speed of a pulse along a cable and acceleration due to gravity. These four experiments are fully documented, with instructions and automatic setups built in to the software. You just need to supply the apparatus.
- Arbitrary waveform generator
- Advanced digital triggers
- Persistence display modes
- USB connected and powered
- Free software upgrades
- Mask limit testing
- Serial bus decoding
Applications
Test & Measurement, Hobby & Education
Contents
PicoScope 2205 sampling PC oscilloscope, Speed of sound apparatus, Faraday's Law apparatus, AC dynamo apparatus, PicoScope education kit software CD, Installation guide, BNC to 4mm plug cables (2), BNC to crocodile clip cable, USB cable, Durable carry case.
Technical Specifications
PicoScope 2000 Series
25MHz
16 kpts
PicoScope 2205A, Speed of sound apparatus, Faraday's Law apparatus, AC dynamo apparatus, 2 x BNC to 4mm plug cables, BNC to crocodile clip cable, USB cable, Carry case, Software
-
2 Channel
200MSPS
14ns
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate