Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI007Copy
Newark Part No.02M0835
Also Known AsMI007
Your Part Number
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI007Copy
Newark Part No.02M0835
Also Known AsMI007
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth60MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithPicoScope 4000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MI007 is a passive high impedance probe probe designed foir use with oscilloscopes. In the head of the probe is a two position slide switch which allows attenuation of either x1 or x10 to be selected.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
PicoScope 4000 Series Oscilloscopes
SVHC
No SVHC (15-Jan-2019)
Bandwidth
60MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
