Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.040 |
Price for:Each
Minimum: 1
Multiple: 1
$212.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No63-1-A-24/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM3578
Product Range63 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range63 Series
Relay MountingPCB
Coil Resistance350ohm
Switching Current Max3A
Switching Voltage Max12.5kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
63 Series
Coil Resistance
350ohm
Switching Voltage Max
12.5kV
Coil Voltage
24VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

