Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No200RF50-1-A-5/2DCopy
Newark Part No.40AK2321
Your Part Number
No Longer Available
Product Information
Product Overview
200RF50-1-A-5/2D is a 200 series low level surface mount reed relay. It has encapsulated in plastic package with internal mu-metal magnetic screen for side-by-side mounting without magnetic interaction. It is ideal for radio frequency or r high speed digital applications.
- Including coaxial types for upto 5GHz
- Highest quality instrumentation grade switch
- 1FormA configuration, operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 250Ω
- Maximum contact resistance is 0.12 ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200VDC
- Life expectancy is 10⁹
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
