Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No200-1-A-5/2D
Newark Part No.40AK2317
Product Range200 Series
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.460 |
| 50+ | $28.780 |
| 100+ | $26.580 |
| 250+ | $24.880 |
| 500+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No200-1-A-5/2D
Newark Part No.40AK2317
Product Range200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range200 Series
Relay MountingSurface Mount
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead (21-Jan-2025)
Product Overview
200-1-A-5/2D is a 200 series surface mount low level dry reed relay. It is an encapsulated in plastic package with internal mu-metal magnetic screen for side-by-side mounting without magnetic interaction. The special high temperature plastic package will withstand the temperatures associated with Infra-red or vapor phase reflow soldering processes. A flexible inner encapsulant protects the sensitive glass/metal reed switch seals, this is a very big advantage over the more usual hard molded package.
- Maximum contact resistance (initial) is 0.12ohm
- Includes coaxial type upto 5GHz
- Highest quality instrumentation grade switch
- 1 Form A, switch number 2
- Life expectancy is 10⁹
- Coil voltage is 5V, coil resistance is 500 ohm
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Internal diode, operating temperature range from -20°C to +85°C
- Maximum operate voltage is 3.75V, minimum release voltage is 0.5V
Technical Specifications
Contact Configuration
SPST-NO
Product Range
200 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
