Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 119-1-A-12/2DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40AK2281 |
| Product Range | Micro-SIL 119 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $25.270 |
| 10+ | $24.200 |
| 25+ | $22.980 |
| 50+ | $21.460 |
| 100+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 119-1-A-12/2DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40AK2281 |
| Product Range | Micro-SIL 119 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Product Range | Micro-SIL 119 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 500ohm |
| Switching Current Max | 700mA |
| Switching Voltage Max | 1kV |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
119-1-A-12/2D is a 119 series high voltage Micro-SIL/SIP reed relay. It is a highest quality instrumentation grade vacuum reed switch. It has internal mu-metal magnetic screen which allows high packing density. This relay is suitable for many applications including mixed signal semiconductor testers, high-end cable testers, backplane testers, medical electronics, electric vehicles, solar energy and high voltage instrumentation. Typical applications include test & measurement, semiconductor testing, industrial and automation & process control.
- 100% tested for dynamic contact resistance
- 1 Form A configuration, comes with internal diode
- Coil voltage is 12V
- Coil resistance is 500 ohm, maximum contact resistance is 0.17ohm
- Maximum operating voltage is 9V at 25°C
- Minimum operating voltage is 1.2V at 25°C
- Power rating is 10W, operating temperature range from -20°C to +85°C
- Maximum switch current is 0.7A
- Minimum stand-off voltage is 2000V
- Life expectancy is 10⁸
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | Micro-SIL 119 Series |
| Coil Resistance | 500ohm |
| Switching Voltage Max | 1kV |
| Coil Voltage | 12VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 700mA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
