Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No105-2-A-12/2D
Newark Part No.38AK7550
Product Range105 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPICKERING
Manufacturer Part No105-2-A-12/2D
Newark Part No.38AK7550
Product Range105 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Product Range105 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCTo Be Advised
Product Overview
105-2-A-12/2D is a 105 series Single-in-Line (SIL) reed relay. It is encapsulated in a plastic package with internal mu-metal magnetic screen. This internal mu-metal magnetic screens which allows high packing density without the risk of magnetic interaction problems.
- Two pole relay requires the same board area as the single pole type
- Optional internal coaxial electrostatic screen
- 2FormA configuration, operating temperature range is -20°C to +85°C
- Coil voltage is 12V, coil resistance is 1000 ohm
- Maximum contact resistance is 0.15 ohm
- Maximum operating temperature at 25°C is 9V
- Minimum operating temperature at 25°C is 1.2V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200VDC
- Life expectancy is 10⁹, internal diode is added
Technical Specifications
Contact Configuration
DPST-NO
Product Range
105 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
