Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOTOCENTRIC
Manufacturer Part NoLIQUID CRYSTAL OPUSCopy
Newark Part No.48AK8801
Your Part Number
No Longer Available
Product Information
ManufacturerPHOTOCENTRIC
Manufacturer Part NoLIQUID CRYSTAL OPUSCopy
Newark Part No.48AK8801
Filament Diameter-
Layer Thickness / Resolution0.1mm
Supported Printing Materials-
Build Volume310mm x 174mm x 220mm
Nozzle Diameter-
3D Print Speed Max0.005mm/s
Input Voltage VAC-
Power Rating-
ConnectivityEthernet, USB, WiFi
File Input Formats-
Printer SoftwarePhotocentric Studio
Supported OS-
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
-
Supported Printing Materials
-
Nozzle Diameter
-
Input Voltage VAC
-
Connectivity
Ethernet, USB, WiFi
Printer Software
Photocentric Studio
Product Range
-
Layer Thickness / Resolution
0.1mm
Build Volume
310mm x 174mm x 220mm
3D Print Speed Max
0.005mm/s
Power Rating
-
File Input Formats
-
Supported OS
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
