Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB10,LGS:FORTL.ZAHLEN 11-20Copy
Newark Part No.12AC2973
Product RangeZB
Also Known As1053014, GTIN UPC EAN: 4017918194598
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB10,LGS:FORTL.ZAHLEN 11-20Copy
Newark Part No.12AC2973
Product RangeZB
Also Known As1053014, GTIN UPC EAN: 4017918194598
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend11-20
Pitch Spacing10.2mm
Product RangeZB
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ZB10,LGS:FORTL.ZAHLEN 11-20 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 10mm
- Horizontally labelled with the consecutive numbers 11 to 20
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
11-20
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
10.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
