Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.940 |
| 10+ | $50.030 |
| 25+ | $47.220 |
| 50+ | $44.650 |
| 100+ | $41.850 |
| 250+ | $40.210 |
Price for:Each
Minimum: 1
Multiple: 1
$54.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1657009Copy
Newark Part No.69AH9402
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre Type-
Fibre Diameter980µm / 1000µm
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
980µm / 1000µm
Product Range
-
Fibre Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
