Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1841539Copy
Newark Part No.94X2643
Product RangeSPTD
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1841539Copy
Newark Part No.94X2643
Product RangeSPTD
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeSPTD
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (07-Nov-2024)
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
200V
Product Range
SPTD
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
