Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.110 |
| 10+ | $50.200 |
| 50+ | $47.830 |
| 100+ | $45.210 |
| 250+ | $42.110 |
Price for:Each
Minimum: 1
Multiple: 1
$52.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425186
Newark Part No.82AK1773
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCLead (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate