Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1701102Copy
Newark Part No.76R0480
Product RangePTSM
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1701102Copy
Newark Part No.76R0480
Product RangePTSM
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product RangePTSM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
200V
Product Range
PTSM
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
