Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777170Copy
Newark Part No.32AC7982
Product RangeCOMBICON
Also Known As1777170, GTIN UPC EAN: 4017918039349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $9.020 |
| 50+ | $8.460 |
| 100+ | $7.830 |
| 250+ | $7.280 |
| 500+ | $7.020 |
| 1000+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777170Copy
Newark Part No.32AC7982
Product RangeCOMBICON
Also Known As1777170, GTIN UPC EAN: 4017918039349
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions12Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
300V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
