Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704669
Newark Part No.82AK1693
Product RangeCOMBICON MSTBT
Your Part Number
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.690 |
| 50+ | $3.510 |
| 100+ | $3.320 |
| 250+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1704669
Newark Part No.82AK1693
Product RangeCOMBICON MSTBT
Pitch Spacing5mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage320V
Product RangeCOMBICON MSTBT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON MSTBT
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate