Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMINI MCR-2-RPSS-I-2I-PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0273
Product RangeMINI Analog
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $253.540 |
| 10+ | $241.470 |
| 50+ | $234.760 |
| 100+ | $221.340 |
| 250+ | $207.930 |
| 500+ | $194.520 |
Price for:Each
Minimum: 1
Multiple: 1
$253.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMINI MCR-2-RPSS-I-2I-PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0273
Product RangeMINI Analog
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy %0.05%
Supply Voltage Min9.6VDC
Supply Voltage Max30VDC
Power Consumption1.6W
Product RangeMINI Analog
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Supply Voltage Min
9.6VDC
Power Consumption
1.6W
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.05%
Supply Voltage Max
30VDC
Product Range
MINI Analog
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
