Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0709026Copy
Newark Part No.32AC7326
Product RangeCLIPLINE
Also Known As0709026, GTIN UPC EAN: 4017918004880
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0709026Copy
Newark Part No.32AC7326
Product RangeCLIPLINE
Also Known As0709026, GTIN UPC EAN: 4017918004880
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage400V
Product RangeCLIPLINE
SVHCTo Be Advised
Product Overview
The HDFKV 4 from Phoenix Contact is a 1 position panel feed-through terminal block with screw connection.
- Grey colour insulation, PA insulating material
- Flammability rating according to UL94 V0
- Maximum load current of 41A
- Cross section of 0.2mm² to 6mm²
- Conductor cross section range from 24AWG to 10AWG
- 6KV rated surge voltage, 3 degree of pollution
- III overvoltage category, I insulating material group
- 90° connection direction of the conductor to plug-in direction
- CSA, KEMA-KEUR, IECEE CB scheme, EAC and cULus recognized
- Width of 8.1mm
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
To Be Advised
No. of Positions
1Positions
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
CLIPLINE
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
