Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBT 2,5 HV/3-ST-7,25 GY7035Copy
Newark Part No.83AK4464
Product RangeCOMBICON GMSTBT
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.610 |
| 50+ | $4.400 |
| 100+ | $4.170 |
| 250+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBT 2,5 HV/3-ST-7,25 GY7035Copy
Newark Part No.83AK4464
Product RangeCOMBICON GMSTBT
Pitch Spacing7.25mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage1kV
Product RangeCOMBICON GMSTBT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.25mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON GMSTBT
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
