Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No916607Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM5297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.240 |
| 5+ | $30.050 |
| 10+ | $28.760 |
| 25+ | $27.290 |
| 50+ | $25.470 |
| 100+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$32.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
5A
Voltage Rating VDC
28V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
