Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No801681Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN5160
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 5+ | $19.850 |
| 10+ | $18.890 |
| 25+ | $17.760 |
| 50+ | $16.770 |
| 100+ | $15.120 |
| 250+ | $14.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No801681Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AN5160
Accessory TypeDIN Rail
For Use WithControl Cabinets
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Control Cabinets
Height
7.5mm
Rail Material
Steel
Product Range
-
Alternatives for 801681
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
